IL201 vs LTV817L feature comparison

IL201 Infineon Technologies AG

Buy Now Datasheet

LTV817L Lite-On Semiconductor Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer INFINEON TECHNOLOGIES AG LITE-ON TECHNOLOGY CORP
Package Description DIP-6 ROHS COMPLIANT, DIP-4
Reach Compliance Code not_compliant unknown
HTS Code 8541.40.80.00
Additional Feature UL RECOGNIZED UL RECOGNIZED, VDE APPROVED
Coll-Emtr Bkdn Voltage-Min 70 V 35 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 100% 50%
Dark Current-Max 50 nA 100 nA
Forward Current-Max 0.06 A 0.05 A
Isolation Voltage-Max 5300 V 5000 V
JESD-609 Code e0 e3
Number of Elements 1 1
Operating Temperature-Max 100 °C 110 °C
Operating Temperature-Min -55 °C -30 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Terminal Finish Tin/Lead (Sn/Pb) PURE TIN
Base Number Matches 3 1
Pbfree Code Yes

Compare IL201 with alternatives

Compare LTV817L with alternatives