IL0503S vs AM2S-0503SZ feature comparison

IL0503S XP Power

Buy Now Datasheet

AM2S-0503SZ Aimtec

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer XP POWER LTD AIMTEC INC
Part Package Code MODULE
Package Description SIP-4 SIP-4
Pin Count 4
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer XP POWER
Additional Feature LG-MAX
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 5.5 V 5.5 V
Input Voltage-Min 4.5 V 4.5 V
Input Voltage-Nom 5 V 5 V
JESD-30 Code R-XSMA-T4 R-PSMA-T4
Length 11.68 mm 11.68 mm
Load Regulation-Max 20%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 4 4
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 0.4 A
Output Voltage-Max 3.399 V 3.399 V
Output Voltage-Min 3.201 V 3.201 V
Output Voltage-Nom 3.3 V 3.3 V
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Equivalence Code SIP4,.24
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified
Seated Height-Max 10.16 mm 10.15 mm
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Total Power Output-Max 1.32 W 1.32 W
Trim/Adjustable Output NO NO
Width 7.5 mm 7.5 mm
Base Number Matches 2 1
Pbfree Code Yes
Factory Lead Time 8 Weeks

Compare IL0503S with alternatives

Compare AM2S-0503SZ with alternatives