IL-WX-6PB-VF-B-E1000E vs MIF-PVEC-2X03 feature comparison

IL-WX-6PB-VF-B-E1000E Japan Aviation Electronics Industry Limited

Buy Now Datasheet

MIF-PVEC-2X03 Morethanall Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer JAPAN AVIATION ELECTRONICS INDUSTRY LTD MORETHANALL CO LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Board Mounting Option PEG SOLDER HOLDING POSTS
Body Breadth 0.161 inch 0.345 inch
Body Depth 0.144 inch 0.39 inch
Body Length 0.165 inch 0.5 inch
Body/Shell Style PLUG RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating SN
Contact Finish Termination TIN
Contact Gender MALE MALE
Contact Material BRASS BRASS
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Durability 30 Cycles
Filter Feature NO NO
Insertion Force-Max 3.4194 N
Insulation Resistance 100000000 Ω
Insulator Material GLASS FILLED POLYPHENYLENE SULFIDE POLYAMIDE
Mating Contact Pitch 0.031 inch 0.118 inch
Mating Contact Row Spacing 0.059 inch 0.118 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 4.2926 mm 9.398 mm
Polarization Key POLARIZED HOUSING POLARIZED HOUSING
Rated Current (Signal) 0.5 A
Terminal Pitch 0.7874 mm 2.9972 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 6 6
Withdrawl Force-Min .4726 N
Base Number Matches 1 1
Insulator Color BLACK
Mounting Option 2 MOUNTING FLANGE
Reference Standard UL

Compare IL-WX-6PB-VF-B-E1000E with alternatives

Compare MIF-PVEC-2X03 with alternatives