IL-T-13P-S2C2-W
vs
350-10-113-01-714101
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
JAPAN AVIATION ELECTRONICS INDUSTRY LTD
PRECI-DIP SA
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.157 inch
0.1 inch
Body Depth
0.228 inch
0.137 inch
Body Length
1.043 inch
2.5 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
SN
AU
Contact Gender
MALE
MALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
RND PIN-SKT
RND PIN-SKT
Filter Feature
NO
NO
Insulation Diameter-Min
0.039 inch
Insulation Resistance
100000000 Ω
10000000000 Ω
Insulator Color
WHITE
BLACK
Insulator Material
POLYAMIDE
GLASS FILLED POLYESTER
Mating Contact Pitch
0.078 inch
0.2 inch
Mixed Contacts
NO
NO
Mounting Type
CABLE
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
1
1
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Rated Current (Signal)
3 A
3 A
Reference Standard
UL
UL
Terminal Length
0.102 inch
0.114 inch
Termination Type
CRIMP
SOLDER
Total Number of Contacts
13
13
Wire Size-Max
24 AWG
Wire Size-Min
28 AWG
Base Number Matches
1
1
Rohs Code
Yes
Samacsys Manufacturer
Preci-Dip
Contact Finish Termination
Gold (Au)
Dielectric Withstanding Voltage
1400VAC V
Durability
500 Cycles
JESD-609 Code
e4
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Number Of PCB Rows
1
PCB Contact Pattern
RECTANGULAR
Plating Thickness
10u inch
Terminal Pitch
5.08 mm
Compare IL-T-13P-S2C2-W with alternatives
Compare 350-10-113-01-714101 with alternatives