IHSM4825EB3R9L
vs
IHSM4825PJ3R9L
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY DALE
VISHAY DALE
Package Description
5425
5425
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Case/Size Code
5425
5425
Construction
Chip
Chip
Core Material
FERRITE
FERRITE
DC Resistance
0.042 Ω
0.042 Ω
Inductance-Nom (L)
3.9 µH
3.9 µH
Inductor Application
HIGH CURRENT INDUCTOR
HIGH CURRENT INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
e0
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
5.72 mm
5.72 mm
Package Length
13.72 mm
13.72 mm
Package Style
SMT
SMT
Package Width
6.35 mm
6.35 mm
Packing Method
Bulk
Bulk
Rated Current-Max
4.3 A
4.3 A
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
NO
NO
Surface Mount
YES
YES
Terminal Finish
MATTE TIN OVER NICKEL
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
WRAPAROUND
WRAPAROUND
Test Frequency
0.001 MHz
0.001 MHz
Tolerance
15%
15%
Base Number Matches
1
1