IHSM3825EB102L
vs
IHSM3825RE102L
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
VISHAY INTERTECHNOLOGY INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
Factory Lead Time
9 Weeks
9 Weeks
Case/Size Code
4425
4425
Construction
Chip
Chip
Core Material
FERRITE
FERRITE
DC Resistance
12.97 Ω
12.97 Ω
Inductance-Nom (L)
1000 µH
1000 µH
Inductor Application
HIGH CURRENT INDUCTOR
HIGH CURRENT INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
e0
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
5.72 mm
5.72 mm
Package Length
11.18 mm
11.18 mm
Package Style
SMT
SMT
Package Width
6.35 mm
6.35 mm
Packing Method
Bulk
TR, 13 Inch
Rated Current-Max
0.16 A
0.16 A
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
NO
NO
Surface Mount
YES
YES
Terminal Finish
MATTE TIN
Tin/Lead (Sn60Pb40)
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
WRAPAROUND
WRAPAROUND
Test Frequency
0.001 MHz
0.001 MHz
Tolerance
15%
15%
Base Number Matches
1
1