IHLP2020CZER2R2M51 vs IHLP2020CZER2R2M5A feature comparison

IHLP2020CZER2R2M51 Vishay Intertechnologies

Buy Now Datasheet

IHLP2020CZER2R2M5A Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description 2020 CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Factory Lead Time 10 Weeks 10 Weeks
Samacsys Manufacturer Vishay Vishay
Case/Size Code 2020 2020
Construction Rectangular RECTANGULAR PACKAGE
Core Material COMPOSITE COMPOSITE
DC Resistance 0.026 Ω 0.026 Ω
Inductance-Nom (L) 2.2 µH 2.2 µH
Inductor Application POWER INDUCTOR HIGH CURRENT INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 3 mm 3 mm
Package Length 5.18 mm 5.18 mm
Package Style SMT SMT
Package Width 5.18 mm 5.18 mm
Packing Method TR, 13 Inch TR, 13 Inch
Rated Current-Max 6.6 A 6.6 A
Self Resonance Frequency 39.8 MHz 39.8 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded YES YES
Surface Mount YES YES
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 0.1 MHz 0.1 MHz
Tolerance 20% 20%
Base Number Matches 1 1
Reference Standard AEC-Q200