IHD48040A050V-003 vs QSB20048S05 feature comparison

IHD48040A050V-003 TDK Corporation

Buy Now Datasheet

QSB20048S05 XP Power

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TDK CORP XP POWER LTD
Package Description , PACKAGE-9
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 75 V 75 V
Input Voltage-Min 36 V 18 V
Input Voltage-Nom 48 V 48 V
JESD-30 Code R-XDMA-P9 R-XDMA-P9
JESD-609 Code e0
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 9 9
Output Voltage-Max 5.5 V 5.5 V
Output Voltage-Min 2.7 V 4.5 V
Output Voltage-Nom 5 V 5 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DMA DMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified
Surface Mount NO NO
Technology HYBRID HYBRID
Terminal Finish TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Position DUAL DUAL
Total Power Output-Max 200 W 200 W
Trim/Adjustable Output YES YES
Base Number Matches 1 1
Rohs Code Yes
Samacsys Manufacturer XP POWER
Length 61 mm
Load Regulation-Max 0.2%
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 13.7 mm
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 57.9 mm

Compare IHD48040A050V-003 with alternatives

Compare QSB20048S05 with alternatives