IHD3ER220L
vs
IHD-322UH+-15%ERE2
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
VISHAY DALE
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Construction |
Cylindrical
|
Cylindrical
|
Core Material |
FERRITE
|
Ferrite
|
DC Resistance |
0.024 Ω
|
0.024 Ω
|
Inductance-Nom (L) |
22 µH
|
22 µH
|
Inductor Application |
HIGH CURRENT INDUCTOR
|
HIGH CURRENT INDUCTOR
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code |
e3
|
e3
|
Lead Diameter |
0.813 mm
|
0.813 mm
|
Lead Length |
28.7 mm
|
28.7 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Diameter |
11.68 mm
|
11.68 mm
|
Package Length |
22.86 mm
|
22.86 mm
|
Package Style |
Axial
|
Axial
|
Packing Method |
TR
|
TR
|
Rated Current-Max |
4 A
|
4 A
|
Shape/Size Description |
TUBULAR PACKAGE
|
TUBULAR PACKAGE
|
Shielded |
NO
|
NO
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN
|
Tin (Sn) - hot dipped
|
Terminal Placement |
AXIAL
|
|
Terminal Shape |
WIRE
|
WIRE
|
Test Frequency |
0.001 MHz
|
|
Tolerance |
15%
|
15%
|
Base Number Matches |
2
|
1
|
|
|
|
Compare IHD3ER220L with alternatives
Compare IHD-322UH+-15%ERE2 with alternatives