IHD3EB183L vs IHD3BH183L feature comparison

IHD3EB183L Vishay Intertechnologies

Buy Now Datasheet

IHD3BH183L Vishay Dale

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY DALE
Package Description AXIAL LEADED, ROHS COMPLIANT
Reach Compliance Code compliant unknown
Factory Lead Time 11 Weeks
Construction Cylindrical Cylindrical
Core Material FERRITE FERRITE
DC Resistance 14.8 Ω 14.8 Ω
Inductance-Nom (L) 18000 µH 18000 µH
Inductor Application HIGH CURRENT INDUCTOR HIGH CURRENT INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e3
Lead Diameter 0.813 mm 0.813 mm
Lead Length 28.7 mm 28.7 mm
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 11.68 mm 11.68 mm
Package Length 22.86 mm 22.86 mm
Package Style Axial Axial
Packing Method Bulk Bulk
Rated Current-Max 0.16 A 0.16 A
Shape/Size Description TUBULAR PACKAGE TUBULAR PACKAGE
Shielded NO NO
Surface Mount NO NO
Terminal Finish TIN
Terminal Placement AXIAL AXIAL
Terminal Shape WIRE WIRE
Test Frequency 0.001 MHz 0.001 MHz
Tolerance 15% 15%
Base Number Matches 2 2
Pbfree Code No
ECCN Code EAR99
HTS Code 8504.50.80.00

Compare IHD3EB183L with alternatives

Compare IHD3BH183L with alternatives