IHD3AC271L vs IHD3EB271L feature comparison

IHD3AC271L Vishay Intertechnologies

Buy Now Datasheet

IHD3EB271L Vishay Dale

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY DALE
Package Description AXIAL LEADED
Reach Compliance Code not_compliant unknown
Factory Lead Time 11 Weeks
Construction Cylindrical Cylindrical
Core Material FERRITE FERRITE
DC Resistance 0.226 Ω 0.226 Ω
Inductance-Nom (L) 270 µH 270 µH
Inductor Application HIGH CURRENT INDUCTOR HIGH CURRENT INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Lead Diameter 0.813 mm 0.813 mm
Lead Length 28.7 mm 28.7 mm
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 11.68 mm 11.68 mm
Package Length 22.86 mm 22.86 mm
Package Style Axial Axial
Packing Method TR Bulk
Rated Current-Max 1.6 A 1.6 A
Shape/Size Description TUBULAR PACKAGE TUBULAR PACKAGE
Shielded NO NO
Surface Mount NO NO
Terminal Placement AXIAL AXIAL
Terminal Shape WIRE WIRE
Test Frequency 0.001 MHz 0.001 MHz
Tolerance 15% 15%
Base Number Matches 2 2
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8504.50.80.00
JESD-609 Code e3
Terminal Finish TIN

Compare IHD3AC271L with alternatives

Compare IHD3EB271L with alternatives