IHD1ER562L
vs
IHD1EB562L
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
VISHAY DALE
Package Description
AXIAL LEADED, ROHS COMPLIANT
Reach Compliance Code
compliant
unknown
Factory Lead Time
11 Weeks
Construction
Cylindrical
Cylindrical
Core Material
FERRITE
FERRITE
DC Resistance
11.2 Ω
11.2 Ω
Inductance-Nom (L)
5600 µH
5600 µH
Inductor Application
HIGH CURRENT INDUCTOR
HIGH CURRENT INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
e3
Lead Diameter
0.813 mm
0.813 mm
Lead Length
28.7 mm
28.7 mm
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Diameter
6.85 mm
6.85 mm
Package Length
17.78 mm
17.78 mm
Package Style
Axial
Axial
Packing Method
TR
Bulk
Rated Current-Max
0.15 A
0.15 A
Shape/Size Description
TUBULAR PACKAGE
TUBULAR PACKAGE
Shielded
NO
NO
Surface Mount
NO
NO
Terminal Finish
TIN
TIN
Terminal Placement
AXIAL
AXIAL
Terminal Shape
WIRE
WIRE
Test Frequency
0.001 MHz
0.001 MHz
Tolerance
15%
15%
Base Number Matches
1
1
Pbfree Code
Yes
ECCN Code
EAR99
HTS Code
8504.50.80.00
Compare IHD1ER562L with alternatives
Compare IHD1EB562L with alternatives