IHD1BH391L
vs
IHD1ER391L
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY DALE
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Construction
Cylindrical
Cylindrical
Core Material
FERRITE
FERRITE
DC Resistance
0.77 Ω
0.77 Ω
Inductance-Nom (L)
390 µH
390 µH
Inductor Application
HIGH CURRENT INDUCTOR
HIGH CURRENT INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
Lead Diameter
0.813 mm
0.813 mm
Lead Length
28.7 mm
28.7 mm
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Diameter
6.85 mm
6.85 mm
Package Length
17.78 mm
17.78 mm
Package Style
Axial
Axial
Packing Method
Bulk
TR
Rated Current-Max
0.57 A
0.57 A
Shape/Size Description
TUBULAR PACKAGE
TUBULAR PACKAGE
Shielded
NO
NO
Surface Mount
NO
NO
Terminal Placement
AXIAL
AXIAL
Terminal Shape
WIRE
WIRE
Test Frequency
0.001 MHz
0.001 MHz
Tolerance
15%
15%
Base Number Matches
2
2
Package Description
AXIAL LEADED, ROHS COMPLIANT
Factory Lead Time
11 Weeks
JESD-609 Code
e3
Terminal Finish
TIN
Compare IHD1BH391L with alternatives
Compare IHD1ER391L with alternatives