IH805E2D2R-J0 vs IH0603E2D2R-J0 feature comparison

IH805E2D2R-J0 Steward, Inc

Buy Now Datasheet

IH0603E2D2R-J0 Laird, A DuPont Business

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STEWARD INC STEWARD INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Core Material AIR AIR
DC Resistance 0.1 Ω 0.1 Ω
Inductance-Nom (L) 0.0022 µH 0.0022 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Quality Factor-Min (at L-nom) 11 12
Rated Current-Max 0.5 A 0.5 A
Self Resonance Frequency 6000 MHz 6000 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 5% 5%
Base Number Matches 1 2

Compare IH805E2D2R-J0 with alternatives

Compare IH0603E2D2R-J0 with alternatives