IH5145CPE
vs
IH5045MDE
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
HARRIS SEMICONDUCTOR
|
RENESAS ELECTRONICS CORP
|
Package Description |
DIP, DIP16,.3
|
,
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog IC - Other Type |
DPST
|
DPST
|
JESD-30 Code |
R-PDIP-T16
|
R-CDIP-T16
|
JESD-609 Code |
e0
|
|
Neg Supply Voltage-Nom (Vsup) |
-15 V
|
-15 V
|
Normal Position |
NO
|
NO/NC
|
Number of Channels |
2
|
2
|
Number of Functions |
2
|
1
|
Number of Terminals |
16
|
16
|
Off-state Isolation-Nom |
50 dB
|
54 dB
|
On-state Resistance Match-Nom |
30 Ω
|
25 Ω
|
On-state Resistance-Max (Ron) |
75 Ω
|
150 Ω
|
Operating Temperature-Max |
70 °C
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Output |
SEPARATE OUTPUT
|
SEPARATE OUTPUT
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
DIP
|
DIP
|
Package Equivalence Code |
DIP16,.3
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Qualification Status |
Not Qualified
|
|
Supply Voltage-Nom (Vsup) |
15 V
|
15 V
|
Surface Mount |
NO
|
NO
|
Switch-off Time-Max |
150 ns
|
500 ns
|
Switch-on Time-Max |
300 ns
|
1000 ns
|
Switching |
BREAK-BEFORE-MAKE
|
BREAK-BEFORE-MAKE
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
6
|
5
|
Supply Current-Max (Isup) |
|
0.001 mA
|
|
|
|
Compare IH5145CPE with alternatives