IH5143CPE vs HI3-5043-5Z feature comparison

IH5143CPE Thomson Consumer Electronics

Buy Now Datasheet

HI3-5043-5Z Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer THOMSON CONSUMER ELECTRONICS ROCHESTER ELECTRONICS LLC
Package Description , DIP,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Base Number Matches 6 3
Pbfree Code Yes
Rohs Code Yes
Part Package Code DIP
Pin Count 16
Analog IC - Other Type SPDT
JESD-30 Code R-PDIP-T16
JESD-609 Code e3
Length 19.17 mm
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Channels 1
Number of Functions 2
Number of Terminals 16
Off-state Isolation-Nom 80 dB
On-state Resistance Match-Nom 2 Ω
On-state Resistance-Max (Ron) 75 Ω
Operating Temperature-Max 75 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Seated Height-Max 5.33 mm
Supply Voltage-Nom (Vsup) 15 V
Surface Mount NO
Switch-off Time-Max 500 ns
Switch-on Time-Max 500 ns
Technology CMOS
Temperature Grade COMMERCIAL EXTENDED
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm

Compare HI3-5043-5Z with alternatives