IH5142CPE vs IH5144MJE feature comparison

IH5142CPE Harris Semiconductor

Buy Now Datasheet

IH5144MJE Maxim Integrated Products

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HARRIS SEMICONDUCTOR MAXIM INTEGRATED PRODUCTS INC
Package Description DIP, DIP16,.3 CERDIP-16
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SPDT DPST
JESD-30 Code R-PDIP-T16 R-GDIP-T16
JESD-609 Code e0 e0
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Channels 1 2
Number of Functions 1 1
Number of Terminals 16 16
Off-state Isolation-Nom 50 dB 54 dB
On-state Resistance Match-Nom 30 Ω 3 Ω
On-state Resistance-Max (Ron) 75 Ω 50 Ω
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP16,.3 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Switch-off Time-Max 150 ns 125 ns
Switch-on Time-Max 300 ns 200 ns
Switching BREAK-BEFORE-MAKE BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 1 4
Pbfree Code No
Part Package Code DIP
Pin Count 16
Moisture Sensitivity Level 1
Normal Position NO
Output SEPARATE OUTPUT
Peak Reflow Temperature (Cel) 245
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 18 V
Supply Voltage-Min (Vsup) 4.5 V
Width 7.62 mm

Compare IH5142CPE with alternatives

Compare IH5144MJE with alternatives