IH5140CJE vs 8100609EX feature comparison

IH5140CJE Maxim Integrated Products

Buy Now Datasheet

8100609EX Maxim Integrated Products

Buy Now
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code DIP DIP
Package Description CERDIP-16 CERAMIC, DIP-16
Pin Count 16 16
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SPST SPST
JESD-30 Code R-GDIP-T16 R-CDIP-T16
JESD-609 Code e0 e0
Moisture Sensitivity Level 1
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Normal Position NO
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 16 16
Off-state Isolation-Nom 50 dB
On-state Resistance Match-Nom 5 Ω
On-state Resistance-Max (Ron) 75 Ω 75 Ω
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 18 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Switch-off Time-Max 125 ns 350 ns
Switch-on Time-Max 150 ns 450 ns
Switching BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm
Base Number Matches 4 3
Screening Level MIL-STD-883

Compare IH5140CJE with alternatives

Compare 8100609EX with alternatives