IH5050MLP/883B
vs
IH5050M/W
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
QLCC
Package Description
LCC-20
DIE,
Pin Count
20
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
SPDT
SPDT
JESD-30 Code
S-XQCC-N20
R-XUUC-N14
Length
8.89 mm
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Channels
1
1
Number of Functions
1
1
Number of Terminals
20
14
Off-state Isolation-Nom
54 dB
54 dB
On-state Resistance Match-Nom
8 Ω
8 Ω
On-state Resistance-Max (Ron)
40 Ω
40 Ω
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
QCCN
DIE
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER
UNCASED CHIP
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-STD-883 Class B
Seated Height-Max
2.54 mm
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
YES
YES
Switch-off Time-Max
200 ns
200 ns
Switch-on Time-Max
400 ns
400 ns
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
UPPER
Width
8.89 mm
Base Number Matches
1
2
Pbfree Code
No
Rohs Code
No
JESD-609 Code
e0
Package Equivalence Code
DIE OR CHIP
Supply Current-Max (Isup)
0.01 mA
Terminal Finish
TIN LEAD
Compare IH5050MLP/883B with alternatives
Compare IH5050M/W with alternatives