IH5049MJE/883B
vs
MAX320CSA
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
DIP
SOIC
Package Description
DIP, DIP16,.3
SOP, SOP8,.25
Pin Count
16
8
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
DPST
SPST
JESD-30 Code
R-GDIP-T16
R-PDSO-G8
JESD-609 Code
e0
e0
Moisture Sensitivity Level
1
Neg Supply Voltage-Nom (Vsup)
-15 V
-5 V
Normal Position
NO
NO
Number of Channels
2
1
Number of Functions
2
2
Number of Terminals
16
8
Off-state Isolation-Nom
54 dB
72 dB
On-state Resistance Match-Nom
8 Ω
0.3 Ω
On-state Resistance-Max (Ron)
40 Ω
35 Ω
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Output
SEPARATE OUTPUT
SEPARATE OUTPUT
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DIP
SOP
Package Equivalence Code
DIP16,.3
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-STD-883 Class B
Seated Height-Max
5.08 mm
1.75 mm
Supply Voltage-Nom (Vsup)
15 V
5 V
Surface Mount
NO
YES
Switch-off Time-Max
200 ns
100 ns
Switch-on Time-Max
400 ns
150 ns
Switching
BREAK-BEFORE-MAKE
BREAK-BEFORE-MAKE
Technology
CMOS
CMOS
Temperature Grade
MILITARY
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
3.9 mm
Base Number Matches
1
2
Length
4.9 mm
Neg Supply Voltage-Max (Vsup)
-8 V
Neg Supply Voltage-Min (Vsup)
-2.7 V
Supply Voltage-Max (Vsup)
8 V
Supply Voltage-Min (Vsup)
2.7 V
Compare IH5049MJE/883B with alternatives
Compare MAX320CSA with alternatives