IH5043MJE
vs
HI1-5043/883
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INTERSIL CORP
|
THOMSON CONSUMER ELECTRONICS
|
Package Description |
DIP-16
|
|
Reach Compliance Code |
not_compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog IC - Other Type |
SPDT
|
|
JESD-30 Code |
R-XDIP-T16
|
|
JESD-609 Code |
e0
|
|
Number of Functions |
2
|
|
Number of Terminals |
16
|
|
On-state Resistance-Max (Ron) |
150 Ω
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Output |
SEPARATE OUTPUT
|
|
Package Body Material |
CERAMIC
|
|
Package Code |
DIP
|
|
Package Equivalence Code |
DIP16,.3
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
IN-LINE
|
|
Qualification Status |
Not Qualified
|
|
Surface Mount |
NO
|
|
Switch-on Time-Max |
1000 ns
|
|
Switching |
BREAK-BEFORE-MAKE
|
|
Technology |
CMOS
|
|
Temperature Grade |
MILITARY
|
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Terminal Form |
THROUGH-HOLE
|
|
Terminal Pitch |
2.54 mm
|
|
Terminal Position |
DUAL
|
|
Base Number Matches |
6
|
4
|
|
|
|