IH5041CPE+ vs MAX305CPE feature comparison

IH5041CPE+ Analog Devices Inc

Buy Now Datasheet

MAX305CPE Maxim Integrated Products

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ANALOG DEVICES INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code 16-PDIP-300_MIL DIP
Package Description 0.300 INCH, LEAD FREE, PLASTIC, DIP-16 PLASTIC, DIP-16
Pin Count 16 16
Manufacturer Package Code 16-PDIP-300_MIL
Reach Compliance Code compliant not_compliant
Date Of Intro 2000-01-06
Samacsys Manufacturer Analog Devices
Analog IC - Other Type SPST DPST
JESD-30 Code R-PDIP-T16 R-PDIP-T16
JESD-609 Code e3 e0
Length 19.175 mm 19.175 mm
Moisture Sensitivity Level 1 1
Neg Supply Voltage-Max (Vsup) -18 V -20 V
Neg Supply Voltage-Min (Vsup) -4.5 V -4.5 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Normal Position NO NO
Number of Channels 1 2
Number of Functions 2 2
Number of Terminals 16 16
Off-state Isolation-Nom 50 dB 72 dB
On-state Resistance Match-Nom 5 Ω 0.5 Ω
On-state Resistance-Max (Ron) 80 Ω 35 Ω
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output SEPARATE OUTPUT SEPARATE OUTPUT
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP16,.3 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.572 mm 4.572 mm
Supply Voltage-Max (Vsup) 18 V 20 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Switch-off Time-Max 200 ns 100 ns
Switch-on Time-Max 400 ns 150 ns
Switching BREAK-BEFORE-MAKE BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 7.62 mm 7.62 mm
Base Number Matches 1 2
Pbfree Code No
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature ALSO OPERATE WITH 10V TO 30V SINGLE SUPPLY

Compare IH5041CPE+ with alternatives

Compare MAX305CPE with alternatives