IH5040MDE
vs
HI1-5040/883
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
RENESAS ELECTRONICS CORP
|
THOMSON CONSUMER ELECTRONICS
|
Package Description |
,
|
,
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog IC - Other Type |
SPST
|
|
JESD-30 Code |
R-CDIP-T16
|
|
Neg Supply Voltage-Nom (Vsup) |
-15 V
|
|
Normal Position |
NO/NC
|
|
Number of Channels |
1
|
|
Number of Functions |
1
|
|
Number of Terminals |
16
|
|
Off-state Isolation-Nom |
54 dB
|
|
On-state Resistance Match-Nom |
25 Ω
|
|
On-state Resistance-Max (Ron) |
150 Ω
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Output |
SEPARATE OUTPUT
|
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
|
Package Code |
DIP
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
IN-LINE
|
|
Supply Current-Max (Isup) |
0.001 mA
|
|
Supply Voltage-Nom (Vsup) |
15 V
|
|
Surface Mount |
NO
|
|
Switching |
BREAK-BEFORE-MAKE
|
|
Technology |
CMOS
|
|
Terminal Form |
THROUGH-HOLE
|
|
Terminal Position |
DUAL
|
|
Base Number Matches |
4
|
3
|
|
|
|