IH05EB500K vs IH05BQ500K feature comparison

IH05EB500K Vishay Dale

Buy Now Datasheet

IH05BQ500K Vishay Dale

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY DALE VISHAY DALE
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Construction Tubular Flame Retardant
Core Material FERRITE Ferrite
DC Resistance 0.03 Ω 0.03 Ω
Inductance-Nom (L) 50 µH 50 µH
Inductor Application HIGH CURRENT INDUCTOR HIGH CURRENT INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e3
Lead Diameter 1.35 mm 1.35 mm
Lead Length 25.4 mm 25.4 mm
Lead Spacing 19.05 mm 19.05 mm
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 21.34 mm 21.34 mm
Package Length 28.58 mm 28.58 mm
Package Style Radial Radial
Packing Method Bulk Bulk
Rated Current-Max 8 A 8 A
Shape/Size Description TUBULAR PACKAGE TUBULAR PACKAGE
Shielded NO NO
Surface Mount NO NO
Terminal Finish TIN
Terminal Placement RADIAL
Terminal Shape WIRE WIRE
Test Frequency 0.001 MHz
Tolerance 10% 10%
Base Number Matches 1 1