IFX7805ABTFATMA1
vs
IP3R18AJ-05
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INFINEON TECHNOLOGIES AG
|
SEMELAB LTD
|
Package Description |
TO-252, 3/2 PIN
|
DIP,
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Infineon
|
|
Input Voltage-Max |
35 V
|
35 V
|
Input Voltage-Min |
7 V
|
7.5 V
|
JESD-30 Code |
R-PSSO-G2
|
R-GDIP-T
|
JESD-609 Code |
e3
|
|
Length |
6.5 mm
|
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
-40 °C
|
|
Output Current1-Max |
2.9 A
|
5 A
|
Output Voltage1-Max |
5.2 V
|
5.15 V
|
Output Voltage1-Min |
4.8 V
|
4.85 V
|
Output Voltage1-Nom |
5 V
|
5 V
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, GLASS-SEALED
|
Package Code |
TO-252
|
DIP
|
Package Equivalence Code |
SMSIP3H,.38,90TB
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
260
|
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Seated Height-Max |
2.5 mm
|
|
Surface Mount |
YES
|
NO
|
Terminal Finish |
TIN
|
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Pitch |
2.28 mm
|
|
Terminal Position |
SINGLE
|
DUAL
|
Voltage Tolerance-Max |
4%
|
3%
|
Width |
6.22 mm
|
|
Base Number Matches |
1
|
2
|
Part Package Code |
|
DIP
|
Qualification Status |
|
Not Qualified
|
|
|
|
Compare IFX7805ABTFATMA1 with alternatives
Compare IP3R18AJ-05 with alternatives