IFX27001TFV50
vs
TLE42744EV50XUMA1
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
INFINEON TECHNOLOGIES AG
|
INFINEON TECHNOLOGIES AG
|
Part Package Code |
TO-252
|
|
Package Description |
SOP, SMSIP3H,.38,90TB
|
HLSSOP,
|
Pin Count |
3
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Infineon
|
Infineon
|
Adjustability |
FIXED
|
|
Dropout Voltage1-Max |
1.4 V
|
0.5 V
|
Dropout Voltage1-Nom |
1.3 V
|
|
Input Voltage Absolute-Max |
40 V
|
|
Input Voltage-Max |
40 V
|
40 V
|
JESD-30 Code |
R-PSSO-G2
|
R-PDSO-G14
|
JESD-609 Code |
e3
|
e3
|
Length |
6.5 mm
|
4.9 mm
|
Line Regulation-Max |
0.075%
|
|
Load Regulation-Max |
0.024%
|
|
Moisture Sensitivity Level |
1
|
3
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
|
Number of Terminals |
2
|
14
|
Operating Temperature TJ-Max |
125 °C
|
150 °C
|
Operating Temperature TJ-Min |
-40 °C
|
-40 °C
|
Output Current1-Max |
1 A
|
1.1 A
|
Output Voltage1-Max |
1.55 V
|
5.1 V
|
Output Voltage1-Min |
1.45 V
|
4.9 V
|
Output Voltage1-Nom |
1.5 V
|
5 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
HLSSOP
|
Package Equivalence Code |
SMSIP3H,.38,90TB
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
NOT SPECIFIED
|
Qualification Status |
Not Qualified
|
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
2.35 mm
|
1.7 mm
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
|
Terminal Finish |
Tin (Sn)
|
Tin (Sn)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
2.28 mm
|
0.65 mm
|
Terminal Position |
SINGLE
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Voltage Tolerance-Max |
3%
|
2%
|
Width |
6.22 mm
|
3.9 mm
|
Base Number Matches |
1
|
1
|
Factory Lead Time |
|
13 Weeks
|
Input Voltage-Min |
|
5.5 V
|
Screening Level |
|
AEC-Q100
|
|
|
|
Compare IFX27001TFV50 with alternatives
Compare TLE42744EV50XUMA1 with alternatives