IFX25001TFV33 vs MC33269DTRK-3.3G feature comparison

IFX25001TFV33 Infineon Technologies AG

Buy Now Datasheet

MC33269DTRK-3.3G onsemi

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer INFINEON TECHNOLOGIES AG ONSEMI
Part Package Code TO-252 DPAK (SINGLE GAUGE) TO-252
Package Description TO-252, SMSIP3H,.38,90TB DPAK-3
Pin Count 4 3
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Infineon onsemi
Adjustability FIXED FIXED
Dropout Voltage1-Max 1.2 V 1.35 V
Dropout Voltage1-Nom 0.7 V 1.1 V
Input Voltage Absolute-Max 45 V 20 V
Input Voltage-Max 40 V 20 V
Input Voltage-Min 4.7 V 4.8 V
JESD-30 Code R-PSSO-G2 R-PSSO-G2
JESD-609 Code e3 e3
Length 6.5 mm 6.54 mm
Line Regulation-Max 0.025% 0.0099%
Load Regulation-Max 0.07% 0.0165%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 2 2
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.4 A 0.8 A
Output Voltage1-Max 3.44 V 3.37 V
Output Voltage1-Min 3.17 V 3.23 V
Output Voltage1-Nom 3.3 V 3.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-252 TO-252
Package Equivalence Code SMSIP3H,.38,90TB SMSIP3H,.38,90TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 2.5 mm 2.38 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish Tin (Sn) Matte Tin (Sn) - annealed
Terminal Form GULL WING GULL WING
Terminal Pitch 2.28 mm 2.29 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 40
Voltage Tolerance-Max 4% 2.12%
Width 6.22 mm 6.095 mm
Base Number Matches 1 1
Pbfree Code Yes
Manufacturer Package Code 369C
Factory Lead Time 11 Weeks
Packing Method TR

Compare IFX25001TFV33 with alternatives

Compare MC33269DTRK-3.3G with alternatives