IFX25001TCV50ATMA1 vs TLE4274GV50ATMA2 feature comparison

IFX25001TCV50ATMA1 Infineon Technologies AG

Buy Now Datasheet

TLE4274GV50ATMA2 Infineon Technologies AG

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Not Recommended
Ihs Manufacturer INFINEON TECHNOLOGIES AG INFINEON TECHNOLOGIES AG
Part Package Code D2PAK
Package Description GREEN, PLASTIC, TO-263, 3 PIN TO-263,
Pin Count 4
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks 53 Weeks, 1 Day
Samacsys Manufacturer Infineon Infineon
Dropout Voltage1-Max 0.5 V 0.5 V
Input Voltage-Max 40 V 40 V
Input Voltage-Min 5.5 V 5.5 V
JESD-30 Code R-PSSO-G3 R-PSSO-G3
JESD-609 Code e3 e3
Length 10 mm 10 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.4 A 0.4 A
Output Voltage1-Max 5.2 V 5.2 V
Output Voltage1-Min 4.8 V 4.8 V
Output Voltage1-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-263 TO-263
Package Equivalence Code SMSIP3H,.55TB SMSIP3H,.55TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount YES YES
Terminal Finish Tin (Sn) Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Voltage Tolerance-Max 4% 4%
Width 9.25 mm 9.25 mm
Base Number Matches 1 1
Screening Level AEC-Q100
Seated Height-Max 4.5 mm

Compare IFX25001TCV50ATMA1 with alternatives

Compare TLE4274GV50ATMA2 with alternatives