IFX24401TEV50 vs TLE72722DATMA1 feature comparison

IFX24401TEV50 Rochester Electronics LLC

Buy Now Datasheet

TLE72722DATMA1 Infineon Technologies AG

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS INC INFINEON TECHNOLOGIES AG
Part Package Code TO-252
Package Description TO-252, TO-252,
Pin Count 4
Reach Compliance Code unknown not_compliant
Dropout Voltage1-Max 0.5 V 0.5 V
Input Voltage-Max 42 V 42 V
Input Voltage-Min 5.5 V 5.5 V
JESD-30 Code R-PSSO-G4 R-PSSO-G4
JESD-609 Code e3 e3
Length 6.5 mm 6.5 mm
Moisture Sensitivity Level NOT SPECIFIED 3
Number of Functions 1 1
Number of Terminals 4 4
Operating Temperature TJ-Max 125 °C 150 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.3 A 0.3 A
Output Voltage1-Max 5.1 V 5.1 V
Output Voltage1-Min 4.9 V 4.9 V
Output Voltage1-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-252 TO-252
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 2.5 mm 2.5 mm
Surface Mount YES YES
Terminal Finish TIN Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.14 mm 1.14 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 6.22 mm 6.22 mm
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 8 Weeks
Package Equivalence Code SMSIP5H,.37,50TB
Voltage Tolerance-Max 2%

Compare TLE72722DATMA1 with alternatives