IFX20001MBV33 vs IFX20002MBV33 feature comparison

IFX20001MBV33 Infineon Technologies AG

Buy Now Datasheet

IFX20002MBV33 Infineon Technologies AG

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INFINEON TECHNOLOGIES AG INFINEON TECHNOLOGIES AG
Part Package Code SOIC
Package Description TSOP, SCT-595 ,
Pin Count 5
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Infineon
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.3 V 0.3 V
Dropout Voltage1-Nom 0.25 V 0.25 V
Input Voltage Absolute-Max 45 V 45 V
Input Voltage-Max 45 V 45 V
Input Voltage-Min 4 V 4 V
JESD-30 Code R-PDSO-G5 R-PDSO-G5
JESD-609 Code e3 e3
Length 2.9 mm 2.9 mm
Line Regulation-Max 0.02% 0.025%
Load Regulation-Max 0.02% 0.04%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 5 5
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.03 A 0.03 A
Output Voltage1-Max 3.43 V 3.43 V
Output Voltage1-Min 3.17 V 3.17 V
Output Voltage1-Nom 3.3 V 3.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP TSOP
Package Equivalence Code SCT-595
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.1 mm 1.1 mm
Surface Mount YES YES
Terminal Finish Tin (Sn) Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Voltage Tolerance-Max 3.93% 4%
Width 1.6 mm 1.6 mm
Base Number Matches 1 1
Terminal Pitch 1.45 mm

Compare IFX20001MBV33 with alternatives

Compare IFX20002MBV33 with alternatives