IFX1050GXT
vs
TJA1041AU/V,025
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
INFINEON TECHNOLOGIES AG
|
NXP SEMICONDUCTORS
|
Package Description |
SOP,
|
DIE,
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
|
JESD-30 Code |
R-PDSO-G8
|
R-XUUC-N14
|
Length |
5 mm
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
14
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Code |
SOP
|
DIE
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
UNCASED CHIP
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Seated Height-Max |
1.75 mm
|
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Telecom IC Type |
INTERFACE CIRCUIT
|
INTERFACE CIRCUIT
|
Temperature Grade |
AUTOMOTIVE
|
|
Terminal Form |
GULL WING
|
NO LEAD
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
DUAL
|
UPPER
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Width |
4 mm
|
|
Base Number Matches |
1
|
1
|
Manufacturer Package Code |
|
NAU000
|
Screening Level |
|
AEC-Q100
|
|
|
|
Compare IFX1050GXT with alternatives
Compare TJA1041AU/V,025 with alternatives
-
TJA1041AU/V,025 vs 935261511005
-
TJA1041AU/V,025 vs PC33897EFR2
-
TJA1041AU/V,025 vs PI2C3020V
-
TJA1041AU/V,025 vs TJA1029TK,118
-
TJA1041AU/V,025 vs 935261512118
-
TJA1041AU/V,025 vs TJA1054T/N,512
-
TJA1041AU/V,025 vs MAX13054AUT
-
TJA1041AU/V,025 vs 935280866518
-
TJA1041AU/V,025 vs PCA82C251TN3S430/N