IES0105S05 vs TMV0505EN feature comparison

IES0105S05 XP Power

Buy Now Datasheet

TMV0505EN Traco Power

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer XP POWER LTD TRACO ELECTRONIC AG
Reach Compliance Code compliant compliant
ECCN Code EAR99
Date Of Intro 2019-10-09
Samacsys Manufacturer XP POWER
Analog IC - Other Type DC-DC UNREGULATED POWER SUPPLY MODULE DC-DC UNREGULATED POWER SUPPLY MODULE
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 245 NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Base Number Matches 1 2
Package Description SIP-7/5
Efficiency (Main Output) 66%
Input Voltage-Max 5.5 V
Input Voltage-Min 4.5 V
Input Voltage-Nom 5 V
JESD-30 Code R-PSIP-T4
Length 22 mm
Line Regulation-Max 1.5%
Load Regulation-Max 10%
Number of Functions 1
Number of Outputs 1
Number of Terminals 4
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Output Current-Max 0.2 A
Output Voltage-Max 5.15 V
Output Voltage-Min 4.85 V
Output Voltage-Nom 5 V
Package Body Material PLASTIC/EPOXY
Package Code SIP
Package Shape RECTANGULAR
Package Style IN-LINE
Seated Height-Max 13 mm
Surface Mount NO
Technology HYBRID
Temperature Grade OTHER
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position SINGLE
Total Power Output-Max 1 W
Trim/Adjustable Output NO
Width 7.5 mm

Compare IES0105S05 with alternatives

Compare TMV0505EN with alternatives