IELHK111-1-61-10.0-AE-01-V
vs
IELK111-1REC4-63-10.0-01-V
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SENSATA TECHNOLOGIES INC
SENSATA TECHNOLOGIES INC
Reach Compliance Code
compliant
compliant
Actuator Type
TOGGLE HANDLE
TOGGLE HANDLE
Body Breadth
57.53 mm
57.53 mm
Body Height
47.22 mm
47.22 mm
Body Length or Diameter
63.24 mm
63.24 mm
Circuit Function
SERIES TRIP
SERIES TRIP
Circuit Protection Type
MAGNETIC CIRCUIT BREAKER
MAGNETIC CIRCUIT BREAKER
Environmental Characteristics
CORROSION/MOISTURE RESISTANT
CORROSION/MOISTURE RESISTANT
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Number of Poles
3
3
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Rated Breaking Capacity
5000 A
5000 A
Rated Current
10 A
10 A
Rated Voltage(AC)
480 V
480 V
Reference Standard
CCC; CSA; IEC; TUV; UL
CCC; CSA; IEC; TUV; UL
Surface Mount
NO
NO
Terminal Shape
STUD
STUD
Base Number Matches
1
1
Compare IELHK111-1-61-10.0-AE-01-V with alternatives
Compare IELK111-1REC4-63-10.0-01-V with alternatives