IELHK11-1REC5-53-10.0-01-V vs CS2-B0-14-610-112-I feature comparison

IELHK11-1REC5-53-10.0-01-V Sensata Circuit Breakers

Buy Now Datasheet

CS2-B0-14-610-112-I Carling Technologies

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SENSATA TECHNOLOGIES INC CARLING TECHNOLOGIES INC
Reach Compliance Code compliant compliant
Actuator Type TOGGLE HANDLE TOGGLE HANDLE
Body Breadth 38.48 mm 38.48 mm
Body Height 47.22 mm 47 mm
Body Length or Diameter 63.24 mm 63.5 mm
Circuit Function SERIES TRIP SERIES TRIP
Circuit Protection Type MAGNETIC CIRCUIT BREAKER MAGNETIC CIRCUIT BREAKER
Environmental Characteristics CORROSION/MOISTURE RESISTANT CORROSION/MOISTURE RESISTANT
Mounting Feature PANEL MOUNT PANEL MOUNT
Number of Poles 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Rated Breaking Capacity 5000 A 5000 A
Rated Current 10 A 10 A
Rated Voltage(DC) 250 V 250 V
Reference Standard CCC; CSA; IEC; TUV; UL CSA; UL
Surface Mount NO NO
Terminal Shape STUD STUD
Base Number Matches 1 1

Compare IELHK11-1REC5-53-10.0-01-V with alternatives

Compare CS2-B0-14-610-112-I with alternatives