IELH111-1-63F-15.0-01-V
vs
229-3-1-61-8-8-15-H
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SENSATA TECHNOLOGIES INC
|
SENSATA TECHNOLOGIES INC
|
Reach Compliance Code |
unknown
|
compliant
|
Actuator Type |
TOGGLE HANDLE
|
TOGGLE HANDLE
|
Body Breadth |
57.53 mm
|
78.94 mm
|
Body Height |
47.22 mm
|
90.17 mm
|
Body Length or Diameter |
63.24 mm
|
130.18 mm
|
Circuit Function |
TRIP FREE
|
TRIP FREE
|
Circuit Protection Type |
MAGNETIC CIRCUIT BREAKER
|
MAGNETIC CIRCUIT BREAKER
|
Environmental Characteristics |
CORROSION/MOISTURE RESISTANT
|
MOISTURE RESISTANT
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Number of Poles |
3
|
3
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Rated Breaking Capacity |
5000 A
|
5000 A
|
Rated Current |
15 A
|
15 A
|
Rated Voltage(AC) |
480 V
|
480 V
|
Reference Standard |
CSA; UL; VDE
|
CSA; CUL; UL
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
SCREW
|
STUD
|
Base Number Matches |
1
|
1
|
|
|
|
Compare IELH111-1-63F-15.0-01-V with alternatives
Compare 229-3-1-61-8-8-15-H with alternatives