IEL1-1-62-50.0-A-01-V
vs
CT1-B2-34-650-121-C
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
SENSATA TECHNOLOGIES INC
CARLING TECHNOLOGIES INC
Reach Compliance Code
unknown
compliant
Actuator Type
TOGGLE
TOGGLE
Body Breadth
19.05 mm
19.18 mm
Body Height
47.22 mm
47 mm
Body Length or Diameter
63.24 mm
63.5 mm
Circuit Function
TRIP FREE
SERIES TRIP
Circuit Protection Type
MAGNETIC CIRCUIT BREAKER
MAGNETIC CIRCUIT BREAKER
Environmental Characteristics
CORROSION/MOISTURE RESISTANT
CORROSION/MOISTURE RESISTANT
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Number of Poles
1
1
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Rated Breaking Capacity
5000 A
5000 A
Rated Current
50 A
50 A
Rated Voltage(AC)
250 V
250 V
Reference Standard
CSA; UL; VDE
CSA; UL
Surface Mount
NO
NO
Terminal Shape
SCREW
STUD
Base Number Matches
1
1
Compare IEL1-1-62-50.0-A-01-V with alternatives
Compare CT1-B2-34-650-121-C with alternatives