IEGH66-1-62-15.0-AQ-91-V
vs
IEGF66-1-62-15.0-01-V
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SENSATA TECHNOLOGIES INC
SENSATA TECHNOLOGIES INC
Reach Compliance Code
unknown
unknown
Actuator Type
TOGGLE HANDLE
TOGGLE HANDLE
Body Breadth
38.48 mm
38.48 mm
Body Height
42.85 mm
42.85 mm
Body Length or Diameter
50.8 mm
50.8 mm
Circuit Function
TRIP FREE
TRIP FREE
Circuit Protection Type
MAGNETIC CIRCUIT BREAKER
MAGNETIC CIRCUIT BREAKER
Environmental Characteristics
CORROSION/MOISTURE RESISTANT
CORROSION/MOISTURE RESISTANT
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Number of Poles
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Rated Breaking Capacity
2000 A
2000 A
Rated Current
15 A
15 A
Rated Voltage(AC)
240 V
240 V
Reference Standard
CCC; VDE
CCC; VDE
Surface Mount
NO
NO
Terminal Shape
QUICK CONNECT
QUICK CONNECT
Base Number Matches
1
1
Compare IEGH66-1-62-15.0-AQ-91-V with alternatives
Compare IEGF66-1-62-15.0-01-V with alternatives