IEG6-1REC4-52-30.0-A-01-V vs IELK1-1REC4-52-30.0-AK-01-V feature comparison

IEG6-1REC4-52-30.0-A-01-V Sensata Circuit Breakers

Buy Now Datasheet

IELK1-1REC4-52-30.0-AK-01-V Sensata Circuit Breakers

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SENSATA TECHNOLOGIES INC SENSATA TECHNOLOGIES INC
Reach Compliance Code unknown compliant
Actuator Type TOGGLE TOGGLE
Body Breadth 19.05 mm 19.05 mm
Body Height 42.85 mm 47.22 mm
Body Length or Diameter 50.8 mm 63.24 mm
Circuit Function TRIP FREE SERIES TRIP
Circuit Protection Type MAGNETIC CIRCUIT BREAKER MAGNETIC CIRCUIT BREAKER
Environmental Characteristics CORROSION/MOISTURE RESISTANT CORROSION/MOISTURE RESISTANT
Mounting Feature PANEL MOUNT PANEL MOUNT
Number of Poles 1 1
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Rated Breaking Capacity 7500 A 7500 A
Rated Current 30 A 30 A
Rated Voltage(DC) 80 V 80 V
Reference Standard CCC; VDE CCC; CSA; IEC; TUV; UL
Surface Mount NO NO
Terminal Shape QUICK CONNECT STUD
Base Number Matches 1 1

Compare IEG6-1REC4-52-30.0-A-01-V with alternatives

Compare IELK1-1REC4-52-30.0-AK-01-V with alternatives