IEG6-1-59-30.0-01-V
vs
IELK1-1REC4-52-30.0-AK-01-V
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SENSATA TECHNOLOGIES INC
SENSATA TECHNOLOGIES INC
Reach Compliance Code
unknown
compliant
Actuator Type
TOGGLE
TOGGLE
Body Breadth
19.05 mm
19.05 mm
Body Height
42.85 mm
47.22 mm
Body Length or Diameter
50.8 mm
63.24 mm
Circuit Function
TRIP FREE
SERIES TRIP
Circuit Protection Type
MAGNETIC CIRCUIT BREAKER
MAGNETIC CIRCUIT BREAKER
Environmental Characteristics
CORROSION/MOISTURE RESISTANT
CORROSION/MOISTURE RESISTANT
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Number of Poles
1
1
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Rated Breaking Capacity
7500 A
7500 A
Rated Current
30 A
30 A
Rated Voltage(DC)
80 V
80 V
Reference Standard
CCC; VDE
CCC; CSA; IEC; TUV; UL
Surface Mount
NO
NO
Terminal Shape
QUICK CONNECT
STUD
Base Number Matches
1
1
Compare IEG6-1-59-30.0-01-V with alternatives
Compare IELK1-1REC4-52-30.0-AK-01-V with alternatives