IEG1-1-62F-5.00-A-01-V vs IEG6-1-62-5.00-A-01-V feature comparison

IEG1-1-62F-5.00-A-01-V Sensata Circuit Breakers

Buy Now Datasheet

IEG6-1-62-5.00-A-01-V Sensata Circuit Breakers

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SENSATA TECHNOLOGIES INC SENSATA TECHNOLOGIES INC
Reach Compliance Code unknown unknown
Actuator Type TOGGLE TOGGLE
Body Breadth 19.05 mm 19.05 mm
Body Height 42.85 mm 42.85 mm
Body Length or Diameter 50.8 mm 50.8 mm
Circuit Function TRIP FREE TRIP FREE
Circuit Protection Type MAGNETIC CIRCUIT BREAKER MAGNETIC CIRCUIT BREAKER
Environmental Characteristics CORROSION/MOISTURE RESISTANT CORROSION/MOISTURE RESISTANT
Mounting Feature PANEL MOUNT PANEL MOUNT
Number of Poles 1 1
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Rated Breaking Capacity 2000 A 2000 A
Rated Current 5 A 5 A
Rated Voltage(AC) 240 V 240 V
Reference Standard CCC; VDE CCC; VDE
Surface Mount NO NO
Terminal Shape QUICK CONNECT QUICK CONNECT
Base Number Matches 1 1

Compare IEG1-1-62F-5.00-A-01-V with alternatives

Compare IEG6-1-62-5.00-A-01-V with alternatives