IDTQS74FCT2573TQ8 vs CY74FCT2573CTQCTG4 feature comparison

IDTQS74FCT2573TQ8 Integrated Device Technology Inc

Buy Now Datasheet

CY74FCT2573CTQCTG4 Texas Instruments

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC TEXAS INSTRUMENTS INC
Part Package Code QSOP QSOP
Package Description SSOP, SOP20,.4 SSOP, SSOP20,.25
Pin Count 20 20
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family FCT FCT
JESD-30 Code R-PDSO-G20 R-PDSO-G20
JESD-609 Code e0 e4
Length 8.6868 mm 8.65 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Max I(ol) 0.012 A 0.012 A
Moisture Sensitivity Level 1 2
Number of Bits 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE WITH SERIES RESISTOR 3-STATE WITH SERIES RESISTOR
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Equivalence Code SOP20,.4 SSOP20,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Packing Method TR TR
Peak Reflow Temperature (Cel) 225 260
Prop. Delay@Nom-Sup 8 ns 4.7 ns
Propagation Delay (tpd) 13 ns 5.5 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.7272 mm 1.75 mm
Supply Voltage-Max (Vsup) 5.25 V 5.25 V
Supply Voltage-Min (Vsup) 4.75 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm 0.635 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 20 30
Width 3.937 mm 3.9 mm
Base Number Matches 1 1
Pbfree Code Yes

Compare IDTQS74FCT2573TQ8 with alternatives

Compare CY74FCT2573CTQCTG4 with alternatives