IDTQS532805AQ
vs
SC3506Q-2
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INTEGRATED DEVICE TECHNOLOGY INC
|
APPLIED MICRO CIRCUITS CORP
|
Part Package Code |
QSOP
|
QFP
|
Package Description |
SSOP,
|
QFP, QFP52,.68SQ,40
|
Pin Count |
20
|
52
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Input Conditioning |
SCHMITT TRIGGER
|
MUX
|
JESD-30 Code |
R-PDSO-G20
|
S-PQFP-G52
|
JESD-609 Code |
e0
|
e0
|
Length |
8.6614 mm
|
14 mm
|
Logic IC Type |
LOW SKEW CLOCK DRIVER
|
LOW SKEW CLOCK DRIVER
|
Number of Functions |
2
|
1
|
Number of Inverted Outputs |
|
|
Number of Terminals |
20
|
52
|
Number of True Outputs |
5
|
20
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Output Characteristics |
3-STATE WITH SERIES RESISTOR
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SSOP
|
QFP
|
Package Equivalence Code |
SSOP20,.25
|
QFP52,.68SQ,40
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
SMALL OUTLINE, SHRINK PITCH
|
FLATPACK
|
Propagation Delay (tpd) |
5.8 ns
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Same Edge Skew-Max (tskwd) |
0.9 ns
|
0.5 ns
|
Seated Height-Max |
1.7272 mm
|
2.45 mm
|
Supply Voltage-Max (Vsup) |
3.6 V
|
5.25 V
|
Supply Voltage-Min (Vsup) |
3 V
|
4.75 V
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
BICMOS
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.635 mm
|
1 mm
|
Terminal Position |
DUAL
|
QUAD
|
Width |
3.9116 mm
|
14 mm
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
Family |
|
TTL
|
Load Capacitance (CL) |
|
10 pF
|
fmax-Min |
|
80 MHz
|
|
|
|
Compare IDTQS532805AQ with alternatives
Compare SC3506Q-2 with alternatives