IDTQS3VH861Q8 vs PI5C3861QEX feature comparison

IDTQS3VH861Q8 Integrated Device Technology Inc

Buy Now Datasheet

PI5C3861QEX Pericom Semiconductor Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC PERICOM SEMICONDUCTOR CORP
Part Package Code SOIC SOIC
Package Description SSOP, SSOP, SSOP24,.24
Pin Count 24 24
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family CB3Q/3VH/3C/2B CBT/FST/QS/5C/B
JESD-30 Code R-PDSO-G24 R-PDSO-G24
JESD-609 Code e0 e3
Length 8.7 mm 8.65 mm
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 10 10
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 24 24
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Equivalence Code SSOP24,.24 SSOP24,.24
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Propagation Delay (tpd) 0.2 ns 0.25 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.72 mm 1.75 mm
Supply Voltage-Max (Vsup) 3.6 V 5.25 V
Supply Voltage-Min (Vsup) 2.3 V 4.75 V
Supply Voltage-Nom (Vsup) 2.5 V 5 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm 0.635 mm
Terminal Position DUAL DUAL
Width 3.9 mm 3.9 mm
Base Number Matches 1 2
Pbfree Code Yes
ECCN Code EAR99
Additional Feature TTL COMPATIBLE BUS SWITCH
Load Capacitance (CL) 50 pF
Moisture Sensitivity Level 1
Technology CMOS

Compare IDTQS3VH861Q8 with alternatives

Compare PI5C3861QEX with alternatives