IDTQS3VH383Q8
vs
IDTQS3VH16800PV8
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
SOIC
SSOP
Package Description
SSOP,
SSOP,
Pin Count
24
48
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
CB3Q/3VH/3C/2B
CB3Q/3VH/3C/2B
JESD-30 Code
R-PDSO-G24
R-PDSO-G48
Length
8.7 mm
15.875 mm
Logic IC Type
BUS EXCHANGER
BUS DRIVER
Number of Bits
5
10
Number of Functions
2
2
Number of Ports
4
2
Number of Terminals
24
48
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
SSOP
Package Equivalence Code
SSOP24,.24
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Propagation Delay (tpd)
0.2 ns
0.2 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.72 mm
2.794 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
2.3 V
2.3 V
Supply Voltage-Nom (Vsup)
2.5 V
2.5 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.635 mm
0.635 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Width
3.9 mm
7.5 mm
Base Number Matches
1
1
Compare IDTQS3VH383Q8 with alternatives
Compare IDTQS3VH16800PV8 with alternatives