IDTQS3VH2245QG
vs
IDTQS3VH862QG8
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
QSOP
SOIC
Package Description
SSOP,
SSOP,
Pin Count
20
24
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Family
CB3Q/3VH/3C/2B
CB3Q/3VH/3C/2B
JESD-30 Code
R-PDSO-G20
R-PDSO-G24
JESD-609 Code
e3
e3
Length
8.6868 mm
8.7 mm
Logic IC Type
BUS DRIVER
BUS DRIVER
Number of Bits
8
10
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
20
24
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE WITH SERIES RESISTOR
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
SSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE, SHRINK PITCH
Propagation Delay (tpd)
1.35 ns
0.2 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.7272 mm
1.72 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
2.3 V
2.3 V
Supply Voltage-Nom (Vsup)
2.5 V
2.5 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.635 mm
0.635 mm
Terminal Position
DUAL
DUAL
Width
3.937 mm
3.9 mm
Base Number Matches
1
1
Package Equivalence Code
SSOP24,.24
Compare IDTQS3VH2245QG with alternatives
Compare IDTQS3VH862QG8 with alternatives