IDTQS3VH125S1G8 vs IDT74CBTLV3126Q feature comparison

IDTQS3VH125S1G8 Integrated Device Technology Inc

Buy Now Datasheet

IDT74CBTLV3126Q Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code SOIC SOIC
Package Description SOIC-14 SSOP, SSOP16,.25
Pin Count 14 16
Reach Compliance Code compliant not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Family CB3Q/3VH/3C/2B CBTLV/3B
JESD-30 Code R-PDSO-G14 R-PDSO-G16
JESD-609 Code e3 e0
Length 8.65 mm 4.9022 mm
Logic IC Type BUS DRIVER BUS DRIVER
Moisture Sensitivity Level 3 1
Number of Bits 1 4
Number of Functions 4 1
Number of Ports 2 2
Number of Terminals 14 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 240
Propagation Delay (tpd) 0.2 ns 0.25 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.7272 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.3 V 2.3 V
Supply Voltage-Nom (Vsup) 2.5 V 2.5 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) - annealed Tin/Lead (Sn85Pb15)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.635 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 20
Width 3.9 mm 3.9116 mm
Base Number Matches 2 1
Package Equivalence Code SSOP16,.25
Technology CMOS

Compare IDTQS3VH125S1G8 with alternatives

Compare IDT74CBTLV3126Q with alternatives