IDTQS3VH125S1G8 vs PI3B3257WE feature comparison

IDTQS3VH125S1G8 Renesas Electronics Corporation

Buy Now Datasheet

PI3B3257WE Diodes Incorporated

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer RENESAS ELECTRONICS CORP DIODES INC
Package Description SOP, SOP, SOP16,.25
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Family CB3Q/3VH/3C/2B CBTLV/3B
JESD-30 Code R-PDSO-G14 R-PDSO-G16
JESD-609 Code e3 e3
Length 8.65 mm 9.9 mm
Logic IC Type BUS DRIVER BUS EXCHANGER
Moisture Sensitivity Level 3 1
Number of Bits 1 4
Number of Functions 4 1
Number of Ports 2 3
Number of Terminals 14 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 0.2 ns 0.25 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Supply Voltage-Max (Vsup) 3.6 V 3.63 V
Supply Voltage-Min (Vsup) 2.3 V 2.97 V
Supply Voltage-Nom (Vsup) 2.5 V 3.3 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) - annealed MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm 3.9 mm
Base Number Matches 1 2
Factory Lead Time 24 Weeks
Samacsys Manufacturer Diodes Incorporated
Package Equivalence Code SOP16,.25
Technology CMOS

Compare IDTQS3VH125S1G8 with alternatives

Compare PI3B3257WE with alternatives