IDTQS34XVH245Q38
vs
PI3B34X245B
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INTEGRATED DEVICE TECHNOLOGY INC
|
PERICOM SEMICONDUCTOR CORP
|
Part Package Code |
SOIC
|
SOIC
|
Package Description |
SSOP, SSOP80,.25,20
|
SSOP, SSOP80,.25,20
|
Pin Count |
80
|
80
|
Reach Compliance Code |
not_compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Family |
CBT/FST/QS/5C/B
|
CBTLV/3B
|
JESD-30 Code |
R-PDSO-G80
|
R-PDSO-G80
|
JESD-609 Code |
e0
|
e0
|
Length |
20.5 mm
|
20.5 mm
|
Logic IC Type |
BUS DRIVER
|
BUS DRIVER
|
Moisture Sensitivity Level |
1
|
1
|
Number of Bits |
8
|
8
|
Number of Functions |
4
|
4
|
Number of Ports |
2
|
2
|
Number of Terminals |
80
|
80
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Characteristics |
3-STATE
|
3-STATE
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SSOP
|
SSOP
|
Package Equivalence Code |
SSOP80,.25,20
|
SSOP80,.25,20
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, SHRINK PITCH
|
SMALL OUTLINE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
240
|
|
Propagation Delay (tpd) |
0.2 ns
|
0.25 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2 mm
|
2 mm
|
Supply Voltage-Max (Vsup) |
3.6 V
|
3.63 V
|
Supply Voltage-Min (Vsup) |
2.3 V
|
2.97 V
|
Supply Voltage-Nom (Vsup) |
2.5 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
Tin/Lead (Sn85Pb15)
|
TIN LEAD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
3.9 mm
|
3.9 mm
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
Additional Feature |
|
BUS SWITCH
|
|
|
|
Compare IDTQS34XVH245Q38 with alternatives
Compare PI3B34X245B with alternatives