IDTQS3383Q8
vs
SN74CBT3383DBQ
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INTEGRATED DEVICE TECHNOLOGY INC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
SOIC
|
SSOP
|
Package Description |
SSOP,
|
SSOP, SSOP24,.24
|
Pin Count |
24
|
24
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
TTL COMPATIBLE BUS SWITCH
|
TTL COMPATIBLE BUS SWITCH
|
Family |
3383
|
CBT/FST/QS/5C/B
|
JESD-30 Code |
R-PDSO-G24
|
R-PDSO-G24
|
JESD-609 Code |
e0
|
|
Length |
8.6614 mm
|
8.6614 mm
|
Logic IC Type |
BUS EXCHANGER
|
BUS EXCHANGER
|
Moisture Sensitivity Level |
1
|
|
Number of Bits |
10
|
10
|
Number of Functions |
1
|
1
|
Number of Ports |
4
|
4
|
Number of Terminals |
24
|
24
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Output Characteristics |
3-STATE
|
3-STATE
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SSOP
|
SSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, SHRINK PITCH
|
SMALL OUTLINE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
240
|
NOT SPECIFIED
|
Propagation Delay (tpd) |
0.25 ns
|
0.25 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.7272 mm
|
1.75 mm
|
Supply Voltage-Max (Vsup) |
5.25 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.75 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.635 mm
|
0.635 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
NOT SPECIFIED
|
Width |
3.9116 mm
|
3.9116 mm
|
Base Number Matches |
1
|
1
|
Package Equivalence Code |
|
SSOP24,.24
|
|
|
|
Compare IDTQS3383Q8 with alternatives
Compare SN74CBT3383DBQ with alternatives