IDTQS3126QG8
vs
PI5C3126QE
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
PERICOM SEMICONDUCTOR CORP
Part Package Code
SOIC
SOIC
Package Description
QSOP-16
SSOP, SSOP16,.25
Pin Count
16
16
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Family
3126
CBT/FST/QS/5C/B
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e3
e3
Length
4.9276 mm
4.9 mm
Logic IC Type
BUS DRIVER
BUS DRIVER
Moisture Sensitivity Level
1
1
Number of Bits
1
4
Number of Functions
4
1
Number of Ports
2
2
Number of Terminals
16
16
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
SSOP
Package Equivalence Code
SSOP16,.25
SSOP16,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
0.25 ns
0.25 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.7272 mm
1.75 mm
Supply Voltage-Max (Vsup)
5.25 V
5.5 V
Supply Voltage-Min (Vsup)
4.75 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.635 mm
0.635 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.937 mm
3.9 mm
Base Number Matches
2
2
Additional Feature
BUS SWITCH
Load Capacitance (CL)
50 pF
Compare IDTQS3126QG8 with alternatives
Compare PI5C3126QE with alternatives